Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPCBQTR
Order Code
Re-Reel2980902RL
Cut Tape2980902
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.740 | $4.74 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.740 ($5.214) |
| 10+ | $3.560 ($3.916) |
| 25+ | $3.260 ($3.586) |
| 50+ | $3.100 ($3.410) |
| 100+ | $2.940 ($3.234) |
| 250+ | $2.780 ($3.058) |
| 500+ | $2.690 ($2.959) |
| 1000+ | $2.620 ($2.882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPCBQTR
Order Code
Re-Reel2980902RL
Cut Tape2980902
Technical Datasheet
Frequency Min452MHz
RF Primary FunctionTransceiver
Frequency Max527MHz
RF / IF ModulationASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Supply Voltage Min1.8V
Data Rate500Kbps
Supply Voltage Max3.6V
Transmitting Current19mA
IC Case / PackageQFN
Receiving Current8.6mA
RF IC Case StyleQFN
No. of Pins24Pins
Frequency Response RF Min452MHz
Frequency Response RF Max527MHz
Operating Temperature Min-40°C
Output Power (dBm)16dBm
Operating Temperature Max105°C
Sensitivity dBm-128dBm
Product Range-
RF Transceiver ApplicationsSensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
452MHz
Frequency Max
527MHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Min
452MHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
RF / IF Modulation
ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Data Rate
500Kbps
Transmitting Current
19mA
Receiving Current
8.6mA
No. of Pins
24Pins
Frequency Response RF Max
527MHz
Output Power (dBm)
16dBm
Sensitivity dBm
-128dBm
RF Transceiver Applications
Sensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044