Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.030 ($6.633) |
| 10+ | $5.230 ($5.753) |
| 25+ | $4.920 ($5.412) |
| 50+ | $4.740 ($5.214) |
| 100+ | $4.550 ($5.005) |
| 250+ | $4.150 ($4.565) |
| 500+ | $4.090 ($4.499) |
| 1000+ | $3.460 ($3.806) |
Product Information
Product Overview
The SI4356-B1A-FM is a pin-strap configurable low current standalone Sub-GHz Receiver with no external MCU control needed, the Si4356 provides a true plug-and-play receive option. Excellent sensitivity up to -113dBm allows for a longer operating range, while the low current consumption of 12mA active and 50nA standby provides for superior battery life. The Si4356 provides receive data as well as a system clock output for use by an external microcontroller or decoder.
- Pin configurable
- Receive sensitivity up to -113dBm
- 12mA Low RX Current
- 50nA Low standby current
- 120kbps maximum Data rate
- Automatic gain control (AGC)
- System clock output
- Low BOM
Applications
RF Communications, Motor Drive & Control, Security, Automation & Process Control, Industrial, Communications & Networking
Technical Specifications
315MHz
917MHz
FSK, GFSK, OOK
120Kbps
12mA
QFN
917MHz
-40°C
-113dBm
MSL 2 - 1 year
Receiver
1.8V
3.6V
QFN
20Pins
315MHz
Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
85°C
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate