Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $127.240 ($139.964) |
| 10+ | $105.990 ($116.589) |
| 25+ | $100.690 ($110.759) |
| 100+ | $94.860 ($104.346) |
Product Information
Product Overview
HMC578LC3B is a x2 active broadband frequency multiplier utilizing GaAs PHEMT technology. The Fo and 3Fo isolations are <gt/>20 dBc and <gt/>30 dBc respectively at 28 GHz. The HMC578LC3B is ideal for use in LO multiplier chains for Pt-to-Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. Typical application includes clock generation applications SONET OC-192 & SDH STM-64, point-to-point & VSAT radios, test instrumentation, military and space.
- Input frequency range from 11.5 to 16.5GHz (TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Output frequency range from 23 to 33GHz (TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Output power is 15dBm (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Fo isolation (with respect to output level) is 20dBc (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- 3Fo isolation (with respect to output level) is 30dBc (typ, TA = +25°C, Vdd1, Vdd2 = +5V, +4dBm)
- Input return loss is 10dB (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Output return loss is 12dB (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- SSB phase noise (100KHz offset) is -132dBc/Hz (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Supply current (Idd1 & Idd2) is 81mA (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- LCC-EP-12 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
23GHz
11.5GHz
4.5V
LCC-EP
-
-
-
12Pins
85°C
MSL 3 - 168 hours
33GHz
16.5GHz
5.5V
-
-
-
LCC-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate