Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.570 ($34.727) |
| 10+ | $25.170 ($27.687) |
| 91+ | $21.910 ($24.101) |
| 182+ | $21.240 ($23.364) |
| 273+ | $20.900 ($22.990) |
| 546+ | $20.420 ($22.462) |
Product Information
Product Overview
LT5522 is an active down converting mixer. It is optimized for high linearity downconverter applications including cable and wireless infrastructure. The IC includes a high speed differential LO buffer amplifier driving a double-balanced mixer. The LO buffer is internally matched for wideband, single-ended operation with no external components. The RF input port incorporates an integrated RF transformer and is internally matched over the 1.2GHz to 2.3GHz frequency range with no external components. The RF input match can be shifted down to 400MHz, or upto 2.7GHz, with a single shunt capacitor or inductor, respectively. The high level of integration minimizes the total solution cost, board space and system-level variation. It is used in applications such as cellular, PCS and UMTS band infrastructure, CATV downlink infrastructure, 2.4GHz ISM, high linearity down mixer applications.
- Internal on-chip RF input transformer
- 50 ohm single-ended RF and LO ports
- Input 3rd order intercept is +25dBm typ at (RF = 900MHz)
- Low power consumption is 280mW typical
- Integrated LO buffer: low LO drive level
- High LO-RF and LO-IF isolation, shutdown current is 100µA maximum
- Wide RF frequency range from 0.4GHz to 2.7GHz
- Very few external components, enable function
- Supply voltage range from 4.5V to 5.25V, supply current is 56mA typical
- Operating temperature range from -40°C to 85°C, package style is 16-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
400MHz
400MHz
2.7GHz
400MHz
2.7GHz
1GHz
25dBm
16Pins
85°C
MSL 1 - Unlimited
2.7GHz
4.5V
5.25V
QFN-EP
100kHz
-0.1dB
QFN-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate