Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $270.580 ($297.638) |
| 10+ | $238.980 ($262.878) |
| 25+ | $228.060 ($250.866) |
| 100+ | $223.500 ($245.850) |
Product Information
Product Overview
HMC1018ALP4E is a broadband 5bit GaAs IC digital attenuator in a low cost leadless surface mount package. The control interface is CMOS/TTL compatible and accepts a three wire serial input. The HMC1018ALP4E features a user selectable power up state and a serial output port for cascading other Analog Devices serial controlled components. Typical application includes fibre optics & broadband telecom, microwave radio & VSAT, military radios, radar & ECM, space applications, sensors, test & measurement equipment.
- TTL/CMOS compatible, serial control
- Unique asynchronous mode control allows immediate attenuation level setting
- Insertion loss is 4.5dB (typ, 0.1 to 18.0GHz, TA = +25°C)
- Attenuation range is 31dB (typ, 0.1 to 30.0GHz, TA = +25°C)
- Return loss (RF1 & RF2, All Atten. States) is 12dB (typ, 0.1 to 30.0GHz, TA = +25°C)
- Input power for 0.1dB compression is 20dBm (typ, 0.1 to 0.5GHz)
- Input third order intercept point (two-tone Input power= 0dBm each tone) is 40dBm (typ)
- Switching characteristics is 60ns (typ, tRISE, tFALL (10/90% RF))
- Idd1 is 4.5mA (typ, 0.1 to 30.0GHz, TA = +25°C)
- 24 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
30GHz
100MHz
1dB
6.5dB
43dBm
SPI
25dBm
5bit
31dB
31dB
24Pins
-40°C
MSL 3 - 168 hours
ZigBee Transceiver
100MHz
30GHz
1dB
5bit
25dBm
5V
QFN-EP
-
QFN-EP
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate