register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $459.500 | $459.50 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $459.500 ($505.450) |
| 10+ | $407.330 ($448.063) |
Product Information
Product Overview
ADPA7005AEHZ is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), 32dBm saturated output power (PSAT), >1W, power amplifier, with an integrated temperature compensated, on-chip power detector that operates between 18GHz and 44GHz. It provides 15.5dB of small signal gain and approximately 32dBm of PSAT at 32GHz from a 5V supply. The ADPA7005 has an output IP3 of 40dBm between 24 GHz to 34GHz and is ideal for linear applications such as electronic countermeasure and instrumentation applications requiring >30dBm of efficient PSAT. The RF input and outputs are internally matched and dc blocked for ease of integration into higher-level assemblies. Applications include military and space, test instrumentation, and communications.
- Integrated power detector, quiescent drain current is 1400mA typ at (TCASE = 25°C)
- Drain bias voltage is 5V typical at (TCASE = 25°C)
- Frequency range from 18 to 20GHz
- Gain is 14.5dB typical at (TCASE = 25°C)
- Gain flatness is ±1dB typical at (TCASE = 25°C)
- Noise figure is 11dB typical at (TCASE = 25°C)
- Output power for 1dB is 29dBm typical at (TCASE = 25°C)
- Output third-order intercept is 37.5dBm typical at (TCASE = 25°C)
- Input return loss is 8dB typical at (TCASE = 25°C)
- Operating temperature range from -40°C to +85°C, 18-terminal ceramic LCC-HS package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18GHz
14.5dB
6dB
44GHz
14.5dB
4V
LCC-EP
-40°C
-
44GHz
1Channels
18GHz
LCC-EP
37.5dBm
-
18Pins
85°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate