Product Information
Product Overview
The ADA-4643-BLKG is a silicon Bipolar Darlington Amplifier provides inherent broad bandwidth performance and resulting in useful operating frequency up to 2.5GHz. This is an ideal device for small-signal gain cascades or IF amplification. The amplifier is fabricated using Agilent's HP25 silicon bipolar process, which employs a double-diffused single polysilicon process with self-aligned submicron emitter geometry. The process utilizes industry standard device oxide isolation technologies and submicron aluminium multilayer interconnects to achieve superior performance, high uniformity and proven reliability.
- Small signal gain amplifier
- Unconditionally stable
- 50Ω Input and output
- Up to 1GHz response
- Economical and easy to use
- 20 to 60mA Operating current range
Applications
Communications & Networking
Technical Specifications
17.5dB
4dB
2.5GHz
3.2V
SOT-343
-40°C
-
0Hz
SOT-343
17.5dB
3.9V
4Pins
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate