Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $296.180 ($325.798) |
| 10+ | $261.650 ($287.815) |
| 25+ | $249.710 ($274.681) |
| 100+ | $244.710 ($269.181) |
Product Information
Product Overview
HMC637ALP5E is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT) distributed power amplifier which operates between 0.1GHz and 6GHz. This is making the HMC637ALP5E ideal for electronic warfare (EW), electronic counter-measure (ECM), radar and test equipment applications. Application includes telecom infrastructure, microwave radio, very small aperture terminal (VSAT), military and space, test instrumentation, fibre optics.
- Output power for 1dB compression is 29dBm (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
- Frequency range from 0.1 to 6GHz (TA = 25°C, (VDD) = 12V, IDD = 400mA)
- Gain flatness is 13dB (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
- Gain variation over temperature is 0.015dB/°C (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
- Input return loss is 12dB (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
- Output return loss is 15dB (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
- Output power for 1dB compression is 29dBm (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
- Saturated output power is 31dBm (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
- Noise figure is 5dB (typ, 2.0GHz to 6.0GHz, TA = 25°C)
- 32 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
13dB
12dB
6GHz
13dB
11.5V
QFN-EP
-40°C
-
No SVHC (04-Feb-2026)
6GHz
1Channels
0Hz
QFN-EP
44dBm
12.5V
32Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate