Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.300 ($6.930) |
| 10+ | $5.660 ($6.226) |
| 60+ | $5.330 ($5.863) |
| 120+ | $4.960 ($5.456) |
| 300+ | $4.610 ($5.071) |
| 540+ | $4.520 ($4.972) |
Price for:Each
Minimum: 1
Multiple: 1
$6.30 ($6.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3521ETP+Copy
Order Code2888891
Technical Datasheet
Frequency Min5MHz
Frequency Max85MHz
No. of Channels1Channels
Gain36dB
Frequency Response RF Min5MHz
Noise Figure Typ11dB
RF IC Case StyleTQFN
Frequency Response RF Max85MHz
Gain Typ36dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageTQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
5MHz
No. of Channels
1Channels
Frequency Response RF Min
5MHz
RF IC Case Style
TQFN
Gain Typ
36dB
Supply Voltage Min
4.75V
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Max
85MHz
Gain
36dB
Noise Figure Typ
11dB
Frequency Response RF Max
85MHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
5.25V
No. of Pins
20Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125