Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoBGA2815,115Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel2820268RL
Cut Tape2820268
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.489 | $2.44 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.489 ($0.5379) |
| 10+ | $0.364 ($0.4004) |
| 100+ | $0.280 ($0.308) |
| 500+ | $0.234 ($0.2574) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBGA2815,115Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel2820268RL
Cut Tape2820268
Technical Datasheet
Frequency Min0Hz
Frequency Max2.2GHz
No. of Channels1Channels
Gain24.7dB
Frequency Response RF Min0Hz
Noise Figure Typ3.7dB
Frequency Response RF Max2.2GHz
RF IC Case StyleSOT-363
Gain Typ24.7dB
Third Order Output Intercept Point OIP3 Typ20dBm
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOT-363
No. of Pins6Pins
Operating Temperature Min-
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
0Hz
No. of Channels
1Channels
Frequency Response RF Min
0Hz
Frequency Response RF Max
2.2GHz
Gain Typ
24.7dB
Supply Voltage Min
3V
IC Case / Package
SOT-363
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
2.2GHz
Gain
24.7dB
Noise Figure Typ
3.7dB
RF IC Case Style
SOT-363
Third Order Output Intercept Point OIP3 Typ
20dBm
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003