Product Information
Product Overview
The ALM-31122-BLKG is a 1W High Linearity Amplifier which operates between 700MHz to 1GHz. The high linearity power amplifier with good OIP3 performance and exceptionally good PAE at 1dB gain compression point, achieved through the use of Avago Technologies' proprietary 0.25μm GaAs enhancement-mode PHEMT process. All matching components are fully integrated within the module and the 50Ω RF input and output pins are already internally AC-coupled. This makes the ALM-31122 extremely easy to use as the only external parts are DC supply bypass capacitors. The adjustable temperature-compensated internal bias circuit allows the device to be operated at either class A or class AB operation.
- Fully matched, input and output
- High linearity and P1dB
- Unconditionally stable across load condition
- Built-in adjustable temperature-compensated internal bias circuitry
- GaAs E-pHEMT technology
- Excellent uniformity in product specifications
- High MTTF for base station application
Applications
RF Communications
Technical Specifications
15.6dB
700MHz
1GHz
-
MCOB
-
-
2dB
MCOB
15.6dB
5.5V
22Pins
150°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate