Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGB707L7ESDE6327XTSA1Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2803375RL
Cut Tape2803375
Also Known AsBGB 707L7ESD E6327, SP000531308
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.150 | $5.75 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.150 ($1.265) |
| 50+ | $1.070 ($1.177) |
| 250+ | $0.948 ($1.0428) |
| 1000+ | $0.877 ($0.9647) |
| 3000+ | $0.856 ($0.9416) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGB707L7ESDE6327XTSA1Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2803375RL
Cut Tape2803375
Also Known AsBGB 707L7ESD E6327, SP000531308
Technical Datasheet
Frequency Min150MHz
Frequency Max10GHz
No. of Channels1Channels
Gain27dB
Noise Figure Typ0.4dB
Frequency Response RF Min150MHz
Frequency Response RF Max10GHz
RF IC Case StyleTSLP
Gain Typ27dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.8V
Supply Voltage Max4V
IC Case / PackageTSLP
No. of Pins7Pins
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
BGB707L7ESDE6327XTSA1 is a general-purpose LNA MMIC with integrated ESD protection and active biasing. It is a high-performance low-noise amplifier (LNA) MMIC based on Infineon’s silicon germanium carbon (SiGe: C) bipolar technology. Potential applications are Satellite navigation systems (e.g. GPS, GLONASS, BeiDou, Galileo), Wireless communications: WLAN 2.4GHz and 5-6GHz bands, broadband LTE or WiMAX LNA, ISM applications like RKE and smart meter, as well as for emerging wireless applications such as DVBTerrestrial.
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Integrated ESD protection: 2kV HBM at all pins
- Supply voltage range from 1.8V to 4V
- Supply current in on-mode is 2.1mA typical at (VCC = 3V, TA = 25°C)
- Minimum noise figure is 0.4dB typical at (IC = 2.1mA, VC = 3V, f = 150MHz)
- Transducer gain is 17dB typical at (IC = 2.1mA, VC = 3V, f = 150MHz)
- Output 1dB gain compression point is 3.5dBm typical at (VC = 3V, f = 150MHz)
- Output 3rd order intercept point is 2dBm typical at (VC = 3V, f = 150MHz)
- Maximum power gain is 31.5dB typical at (IC = 2.1mA, VC = 3V, f = 150MHz)
- TSLP-7 package
Technical Specifications
Frequency Min
150MHz
No. of Channels
1Channels
Noise Figure Typ
0.4dB
Frequency Response RF Max
10GHz
Gain Typ
27dB
Supply Voltage Min
1.8V
IC Case / Package
TSLP
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
10GHz
Gain
27dB
Frequency Response RF Min
150MHz
RF IC Case Style
TSLP
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
4V
No. of Pins
7Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012