Print Page
Image is for illustrative purposes only. Please refer to product description.
35 total stock globally
Need more?
35 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.160 ($32.076) |
| 10+ | $25.060 ($27.566) |
| 50+ | $23.740 ($26.114) |
| 100+ | $23.080 ($25.388) |
| 250+ | $22.410 ($24.651) |
| 500+ | $21.970 ($24.167) |
Price for:Each
Minimum: 1
Multiple: 1
$29.16 ($32.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2057ETX+
Order Code2909885
Technical Datasheet
Frequency Min1.3GHz
Frequency Max2.7GHz
Gain15.5dB
No. of Channels1Channels
Frequency Response RF Min1.3GHz
Noise Figure Typ6dB
Frequency Response RF Max2.7GHz
RF IC Case StyleTQFN-EP
Gain Typ15.5dB
Third Order Output Intercept Point OIP3 Typ37dBm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageTQFN-EP
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
1.3GHz
Gain
15.5dB
Frequency Response RF Min
1.3GHz
Frequency Response RF Max
2.7GHz
Gain Typ
15.5dB
Supply Voltage Min
4.75V
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Max
2.7GHz
No. of Channels
1Channels
Noise Figure Typ
6dB
RF IC Case Style
TQFN-EP
Third Order Output Intercept Point OIP3 Typ
37dBm
Supply Voltage Max
5.25V
No. of Pins
36Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074