Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSMA3103-TL-E
Order Code
Re-Reel2630439RL
Cut Tape2630439
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.516 ($0.5676) |
| 10+ | $0.415 ($0.4565) |
| 100+ | $0.369 ($0.4059) |
| 500+ | $0.354 ($0.3894) |
| 1000+ | $0.324 ($0.3564) |
| 5000+ | $0.312 ($0.3432) |
| 10000+ | $0.306 ($0.3366) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMA3103-TL-E
Order Code
Re-Reel2630439RL
Cut Tape2630439
Technical Datasheet
Frequency Min100MHz
Frequency Max3.3GHz
No. of Channels1Channels
Gain27dB
Frequency Response RF Min100MHz
Noise Figure Typ4.7dB
RF IC Case StyleSOT-363
Frequency Response RF Max3.3GHz
Gain Typ27dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOT-363
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
100MHz
No. of Channels
1Channels
Frequency Response RF Min
100MHz
RF IC Case Style
SOT-363
Gain Typ
27dB
Supply Voltage Min
4.5V
IC Case / Package
SOT-363
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
3.3GHz
Gain
27dB
Noise Figure Typ
4.7dB
Frequency Response RF Max
3.3GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426