Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2691EWS+T
Order Code
Re-Reel2987349RL
Cut Tape2987349
Your Part Number
1,777 total stock globally
Need more?
1777 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.660 ($7.326) |
| 10+ | $4.950 ($5.445) |
| 25+ | $4.440 ($4.884) |
| 100+ | $4.000 ($4.400) |
| 250+ | $3.840 ($4.224) |
| 500+ | $3.570 ($3.927) |
| 2500+ | $3.470 ($3.817) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2691EWS+T
Order Code
Re-Reel2987349RL
Cut Tape2987349
Technical Datasheet
Frequency Max1.227GHz
No. of Channels1Channels
Gain17.5dB
Noise Figure Typ0.93dB
Frequency Response RF Min-
Frequency Response RF Max1.227GHz
RF IC Case StyleWLP
Gain Typ17.5dB
Third Order Output Intercept Point OIP3 Typ14.5dBm
Supply Voltage Min1.6V
Supply Voltage Max3.6V
IC Case / PackageWLP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Max
1.227GHz
Gain
17.5dB
Frequency Response RF Min
-
RF IC Case Style
WLP
Third Order Output Intercept Point OIP3 Typ
14.5dBm
Supply Voltage Max
3.6V
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
No. of Channels
1Channels
Noise Figure Typ
0.93dB
Frequency Response RF Max
1.227GHz
Gain Typ
17.5dB
Supply Voltage Min
1.6V
IC Case / Package
WLP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002