Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX2402EAPCopy
Order Code794612
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX2402EAPCopy
Order Code794612
Technical Datasheet
RF Primary FunctionTransmitter
RF / IF ModulationAM, ASK, BPSK, FM, FSK, GMSK
Supply Voltage Min4.75V
Data Rate-
Supply Voltage Max5.5V
IC Case / PackageSSOP
Transmitting Current165mA
RF IC Case StyleSSOP
No. of Pins20Pins
Frequency Response RF Min800MHz
Frequency Response RF Max1GHz
Operating Temperature Min-40°C
Output Power (dBm)21dBm
Operating Temperature Max85°C
Sensitivity dBm-
Product Range-
RF Transmitter ApplicationsAM and FM, Direct Sequence Spread Spectrum, Frequency Hopping Spread Spectrum
Technical Specifications
RF Primary Function
Transmitter
Supply Voltage Min
4.75V
Supply Voltage Max
5.5V
Transmitting Current
165mA
No. of Pins
20Pins
Frequency Response RF Max
1GHz
Output Power (dBm)
21dBm
Sensitivity dBm
-
RF Transmitter Applications
AM and FM, Direct Sequence Spread Spectrum, Frequency Hopping Spread Spectrum
RF / IF Modulation
AM, ASK, BPSK, FM, FSK, GMSK
Data Rate
-
IC Case / Package
SSOP
RF IC Case Style
SSOP
Frequency Response RF Min
800MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001