Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.440 ($14.784) |
| 10+ | $11.200 ($12.320) |
| 25+ | $10.420 ($11.462) |
| 50+ | $9.950 ($10.945) |
| 100+ | $9.480 ($10.428) |
| 250+ | $8.480 ($9.328) |
| 500+ | $8.360 ($9.196) |
Price for:Each
Minimum: 1
Multiple: 1
$13.44 ($14.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5190B2EV/C131K
Order Code4784267
Technical Datasheet
RF Primary FunctionNFC Frontend
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Output Power2.3W
IC Case / PackageVFBGA
No. of Pins64Pins
RF IC Case StyleVFBGA
InterfacesSPI
StandardsFeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092/21481, MIFARE
Current Consumption20mA
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
PN5190B2EV/C131K is a NFC frontend. The PN5190B2 supports highly innovative and unique features which do not require any host controller interaction. These features include dynamic power control (DPC), adaptive waveform control (AWC), and fully automatic EMD error handling. The independence of real-time host controller interactions makes this product a good fit for systems which operate a pre-emptive multitasking OS like Linux or Android. Typical applications include payment, physical access, eGov.
- Single 3.3V supply with max TX transmitter power possible
- Wide range of antenna sizes supported - from as small as 5x5mm up to very large antennas
- Connection of 1 differential or 2 single-ended antennas (dual antenna support)
- Full NFC frontend with active load modulation in Card Mode for large operating distance
- All relevant RF protocols implemented
- Ultra-low-power card detect for low average current consumption
- Flexible configuration of EMD handling (EMVCo 3.2, ISO, FeliCa) for future-proof system integration
- Automatic antenna tuning (AAT) with variable capacitors
- VFBGA64 package
- Advanced RF debugging with AUX0, AUX1, AUX2 outputs
Technical Specifications
RF Primary Function
NFC Frontend
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
IC Case / Package
VFBGA
RF IC Case Style
VFBGA
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092/21481, MIFARE
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Frequency Max
13.56MHz
Supply Voltage Min
2.4V
Output Power
2.3W
No. of Pins
64Pins
Interfaces
SPI
Current Consumption
20mA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001