Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.130 | $7.13 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.130 ($7.843) |
| 10+ | $5.410 ($5.951) |
| 25+ | $5.020 ($5.522) |
| 50+ | $4.780 ($5.258) |
| 100+ | $4.540 ($4.994) |
| 250+ | $4.280 ($4.708) |
| 500+ | $4.210 ($4.631) |
| 1000+ | $3.950 ($4.345) |
Product Information
Product Overview
PCF7991AT/1081/M,1 is a fully integrated advanced base station IC designed for car immobilizer systems providing read and write access to an identification transponder. The device is intended for use with the Philips transponder family as well as other transponder types operating at 125KHz and employing ASK, amplitude shift keying for write and AM/PM for the read operation. The receiver characteristics can be optimized to system and transponder requirements. The PCF7991AT IC is designed for easy integration into immobilizer read/write and read-only systems featuring a high degree of integration and very low external component count. The device integrates a powerful antenna driver/modulator, a low-noise adaptive sampling time demodulator, programmable filters/amplifier and digitizer, required to design high-performance base stations. A three wire microcontroller interface is provided for programming the PCF7991AT as well as for the bidirectional communication with the transponder.
- Fully integrated single chip base station
- Compatible with PCF79xx transponder family
- Robust antenna coil power driver stage with modulator
- High performance adaptive sampling time AM/PM demodulator
- Read and write function
- Programmable modulator/demodulator characteristics
- On-chip clock oscillator and divider in the case of external clock reference
- Antenna rupture and short circuit detection
- Low power consumption, very low power stand-by mode and low external component count
- Small package (SO14), temperature range from -40°C to +85°C
Technical Specifications
4MHz
Read, Write
5.5V
SOIC
-
-40°C
-
MSL 1 - Unlimited
16MHz
4.5V
SOIC
14Pins
-
7µA
85°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate