Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOXLEY
Manufacturer Part NoFLTM/P/5000/ROHSCopy
Order Code1570101
Product RangeFLTM Series
Your Part Number
454 total stock globally
1,000 more incoming. You can reserve stock now
454 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.360 ($48.796) |
| 10+ | $36.290 ($39.919) |
| 20+ | $33.260 ($36.586) |
Price for:Each
Minimum: 1
Multiple: 1
$44.36 ($48.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOXLEY
Manufacturer Part NoFLTM/P/5000/ROHSCopy
Order Code1570101
Product RangeFLTM Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Capacitance5000pF
Voltage Rating350V
Current Rating10A
Capacitor Case Style-
Capacitor MountingThrough Hole
Capacitance Tolerance-
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Operating Temperature Min-55°C
Filter Output TerminalsWire Leaded
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product RangeFLTM Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FLTM/P/5000/ROHS is an axial leaded feedthrough miniature Threaded Capacitor with Pi circuit type. It has green/white colour code. The body and nut is made of silver plated brass with tin plated beryllium copper alloy washer and copper alloy termination.
- High frequency
- Robust thick walled tubular construction
- M5 x 0.8 Thread
- 5.1mm Mounting hole diameter
- 0.35Nm Mounting torque
Applications
RF Communications
Technical Specifications
Filter Applications
General Purpose
Voltage Rating
350V
Capacitor Case Style
-
Capacitance Tolerance
-
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
No SVHC (23-Jan-2024)
Capacitance
5000pF
Current Rating
10A
Capacitor Mounting
Through Hole
Filter Mounting
Chassis Mount
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
FLTM Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00164