Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM31PC276B0J3L Feedthrough Capacitor, Three Terminal, 27 µF, 6.3 V, 6 A, 1206 [3216 Metric], Surface Mount, ± 20%](https://au.element14.com/productimages/standard/en_GB/2473618-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNFM31PC276B0J3LCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2473618RL
Cut Tape2473618
Product RangeNFM Series
Your Part Number
5,101 total stock globally
Need more?
5,101 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.871 | $4.36 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.871 ($0.9581) |
| 50+ | $0.620 ($0.682) |
| 250+ | $0.537 ($0.5907) |
| 500+ | $0.505 ($0.5555) |
| 1500+ | $0.476 ($0.5236) |
| 3000+ | $0.420 ($0.462) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM31PC276B0J3LCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2473618RL
Cut Tape2473618
Product RangeNFM Series
Technical Datasheet
Capacitance27µF
Voltage Rating6.3V
Current Rating6A
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max5000µohm
Insulation Resistance20Mohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NFM31PC276B0J3L is a CHIP EMIFIL® Power Line Filter designed for noise suppression. Its inner structure is like a feed-through capacitor, makes its ground impedance quite low. The 3-terminal capacitor has a good noise suppression effect at a high frequency range up to several hundred MHz. It is suitable for use in noise suppression in low speed signal lines and general electronic equipment.
- REACH compliant
- Low ESL
- Standard of 3-terminal capacitor
- 5mΩ Maximum DC resistance
- 20MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Communications & Networking
Warnings
The excessive heat by other products may cause deterioration of insulation resistance and excessive heat at this product, resulting in a fire.
Technical Specifications
Capacitance
27µF
Current Rating
6A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-40°C
DC Resistance Max
5000µohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
6.3V
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
20Mohm
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038