Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-SPI-01D3
Order Code
Re-Reel2629716RL
Cut Tape2629716
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.602 ($0.6622) |
| 10+ | $0.515 ($0.5665) |
| 100+ | $0.481 ($0.5291) |
| 500+ | $0.465 ($0.5115) |
| 1000+ | $0.430 ($0.473) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-SPI-01D3
Order Code
Re-Reel2629716RL
Cut Tape2629716
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss-1.7dB
Phase Difference-
Balun Case StyleFlip-Chip
Frequency Min779MHz
Frequency Max956MHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
50 ohm nominal input/conjugate match balun to SPIRIT1 with integrated harmonic filter. It is suitable for use in 868MHz and 915MHz impedance matched balun filter, optimized for SPIRIT1 sub GHz RFIC applications.
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- Small footprint
- Very low profile (<lt/> 670µm)
- High RF performance
- RF BOM and area reduction
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
779MHz
Product Range
-
Insertion Loss
-1.7dB
Balun Case Style
Flip-Chip
Frequency Max
956MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051