Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0833
Order Code4308242
Also Known AsGTIN UPC EAN: 6959420919185
Your Part Number
40 total stock globally
Need more?
40 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.530 ($11.583) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$10.53 ($11.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0833
Order Code4308242
Also Known AsGTIN UPC EAN: 6959420919185
Technical Datasheet
Cable Length - Imperial3.9"
Connector to ConnectorMHF1-Type Plug to SMA Jack
Cable Length - Metric100mm
Coaxial Cable TypeRG1.13
Connector Type AMHF1-Type Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DFRobot FIT0833 is a pair of gold-plated connector cables designed for WiFi, GPS and 4G/5G Modules. These durable wires are rust and fold resistant for long-term use.
- RG1.13 Wire material with high density shielding layer
- Provides fast and stable data transmission
- Suitable for 0-6G frequency bands
- 100MHz Bandwidth, 50Ω impedance
- IPEX MHF1 to SMA connections
- 100mm Cable length
Contents
2x Connector leads
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
MHF1-Type Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MHF1-Type Plug to SMA Jack
Coaxial Cable Type
RG1.13
Connector Type B
SMA Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01