Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $393.380 ($432.718) |
| 6+ | $385.520 ($424.072) |
| 30+ | $377.650 ($415.415) |
Product Information
Product Overview
The URM43.00100 is a 328ft Coaxial Cable with solid soft annealed copper inner conductor, solid PE dielectric, bare copper braid and PVC sheath. This coaxial communication cable based on BS2316. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
- CPR: Not Yet Qualified
- ≤28Ω/km DC resistance inner conductor
- 98 ±5pF/m Capacitance
- -40 to +70°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
URM43
Copper
50ohm
PVC
-
100m
No SVHC (23-Jan-2024)
0.636mm²
5mm
Black
Solid
328ft
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate