Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0351Copy
Order Code5140011
Product RangeSENCITY Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,425.220 ($1,567.742) |
Price for:Each
Minimum: 1
Multiple: 1
$1,425.22 ($1,567.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0351Copy
Order Code5140011
Product RangeSENCITY Series
Technical Datasheet
Antenna Band-
Antenna TypeMIMO
VSWR2, 2:1
Gain2dBi, 4dBi, 5dBi
Antenna MountingN Connector
Product RangeSENCITY Series
Protocol3G, 4G, 5G, Cellular
Antenna Case / Package210mm x 60mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
Frequency Range
617MHz to 960MHz, 1.35GHz to 2.7GHz, 3.3GHz to 4.2GHz, 4.9GHz to 7.125GHz
Gain
2dBi, 4dBi, 5dBi
Product Range
SENCITY Series
Antenna Case / Package
210mm x 60mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
MIMO
VSWR
2, 2:1
Antenna Mounting
N Connector
Protocol
3G, 4G, 5G, Cellular
Operating Temperature Min
-40°C
Antenna Polarisation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2