Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.960 ($28.556) |
| 5+ | $23.680 ($26.048) |
| 10+ | $21.380 ($23.518) |
| 50+ | $20.500 ($22.550) |
| 100+ | $19.600 ($21.560) |
| 250+ | $18.690 ($20.559) |
Price for:Each
Minimum: 1
Multiple: 1
$25.96 ($28.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANE-PU-0249-1Copy
Order Code5113675
Technical Datasheet
Antenna BandTriple Band
Antenna TypePuck
Frequency Range863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz
Antenna MountingSMA Connector
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Triple Band
Frequency Range
863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz
Antenna Mounting
SMA Connector
Protocol
Amazon Sidewalk/Bluetooth/M-Bus/Mioty/LoRa/LoraWAN/Sigfox/Wi-SUN/Wi-Fi 4/5/Z-Wave/ZigBee
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Puck
VSWR
1.6:1, 1.5:1, 2:1
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Linear, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001