Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1676
Order Code4550994
Also Known AsGTIN UPC EAN: 5056561805023
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $181.140 ($199.254) |
Price for:Each
Minimum: 1
Multiple: 1
$181.14 ($199.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1676
Order Code4550994
Also Known AsGTIN UPC EAN: 5056561805023
Technical Datasheet
Accessory Type512GB NVMe SSD with Raspberry Pi M.2 HAT+
Memory Card TypeNVMe SSD with RPI M.2 HAT+
Memory Capacity512GB
For Use WithRaspberry Pi 5 Boards
SVHCNo SVHC (27-Jun-2024)
Product Overview
SC1676 is a Raspberry Pi SSD Kit, a bundle of 512GB NVMe SSD with the Raspberry Pi M.2 HAT+. Offering customers excellent I/O performance on Raspberry Pi 5. Supplied with a 16mm stacking header and spacers/screws to enable the M.2 HAT+ to be fitted to a Raspberry Pi 5 with the active cooler in place.
- 512GB density, 50K/90K IOPS3 (4KB random read/write) high-performance Raspberry Pi NVMe SSD
- Conforms to the Raspberry Pi HAT+ specification
- SSD pre-assembled on the Raspberry Pi M.2 HAT+, so ready out of the box to use with a Raspberry Pi 5
Notes
Note: Raspberry Pi shown for illustration only, not included.
Technical Specifications
Accessory Type
512GB NVMe SSD with Raspberry Pi M.2 HAT+
Memory Capacity
512GB
SVHC
No SVHC (27-Jun-2024)
Memory Card Type
NVMe SSD with RPI M.2 HAT+
For Use With
Raspberry Pi 5 Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361