Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-RP001-BLK
Order Code2113798
Also Known AsGTIN UPC EAN: 5051259039933
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-RP001-BLK
Order Code2113798
Also Known AsGTIN UPC EAN: 5051259039933
Technical Datasheet
For Use WithRaspberry Pi Single Board Computers
External Height31.25mm
External Width63.5mm
External Depth99.13mm
Enclosure MaterialABS
Body ColourBlack
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for MC-RP001-BLK
1 Product Found
Product Overview
The MC-RP001-BLK from Multicomp Pro is a raspberry Pi enclosure. This enclosure has base and cover moulded in a smooth finish ABS plastic. Base has side clips which positively locate the Raspberry Pi board into position allowing it to be operated with or without the cover in place giving easy access to the GPIO and JTAG. Base comes with four rubber feet and also features two screw slots to allow the enclosure to be vertically mounted.
- Cover can be easily removed without the need to unplug any cables
- Cover has a tunnel recess to allow viewing of the operation LEDs
- Vented base and cover to allow through air flow
- Black colour enclosure
Applications
Industrial, Safety
Notes
Compatible with Raspberry Pi Model A/B
Technical Specifications
For Use With
Raspberry Pi Single Board Computers
External Width
63.5mm
Enclosure Material
ABS
Product Range
-
External Height
31.25mm
External Depth
99.13mm
Body Colour
Black
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002