Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-RP001-CLRCopy
Order Code2113799
Product RangeMulticomp Pro Raspberry Pi Enclosures
Also Known AsGTIN UPC EAN: 5051259039940
Your Part Number
3,661 total stock globally
Need more?
3,661 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.940 ($5.434) |
Price for:Each
Minimum: 1
Multiple: 1
$4.94 ($5.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-RP001-CLRCopy
Order Code2113799
Product RangeMulticomp Pro Raspberry Pi Enclosures
Also Known AsGTIN UPC EAN: 5051259039940
Technical Datasheet
For Use WithRaspberry Pi Development Boards
External Height31.25mm
External Width63.5mm
External Depth99.13mm
Enclosure MaterialABS
Enclosure / Case MaterialABS
Body ColourTransparent
Product RangeMulticomp Pro Raspberry Pi Enclosures
SVHCNo SVHC (07-Jul-2017)
Alternatives for MC-RP001-CLR
1 Product Found
Product Overview
The MC-RP001-CLR from Multicomp Pro is a Raspberry Pi enclosure This enclosure has base and cover moulded in a smooth finish ABS plastic. Base has side clips which positively locate the Raspberry Pi board into position allowing it to be operated with or without the cover in place giving easy access to the GPIO and JTAG. Base comes with four rubber feet and also features two screw slots to allow the enclosure to be vertically mounted.
- Cover can be easily removed without the need to unplug any cables
- Cover has a tunnel recess to allow viewing of the operation LEDs
- Vented base and cover to allow through air flow
- Clear colour enclosure
Applications
Industrial, Safety
Notes
Compatible with Raspberry Pi 1 Model B
Technical Specifications
For Use With
Raspberry Pi Development Boards
External Width
63.5mm
Enclosure Material
ABS
Body Colour
Transparent
SVHC
No SVHC (07-Jul-2017)
External Height
31.25mm
External Depth
99.13mm
Enclosure / Case Material
ABS
Product Range
Multicomp Pro Raspberry Pi Enclosures
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452