Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5331
Order Code3922012
Also Known AsGTIN UPC EAN: 0660902515394
Your Part Number
Technical Datasheet
42 total stock globally
Need more?
42 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.980 ($19.778) |
| 5+ | $17.630 ($19.393) |
| 10+ | $17.270 ($18.997) |
Price for:Each
Minimum: 1
Multiple: 1
$17.98 ($19.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5331
Order Code3922012
Also Known AsGTIN UPC EAN: 0660902515394
Technical Datasheet
Silicon Manufacturer-
Add-On-Card & Module Type-
For Use WithRaspberry Pi Pico
Core Architecture-
Core Sub-Architecture-
Product Range-
Silicon Core Number-
Silicon Family Name-
Kit ContentsMotor Driver
SVHCNo SVHC (25-Jun-2025)
Product Overview
Motor driver board for Raspberry Pi Pico (connected via pin header) to drive two motors simultaneously with full forward, reverse & stop control, making it ideal for Pico controlled buggy projects. Alternatively, the board can be used to power a stepper motor. The board features the DRV8833 motor driver IC, which has built-in short circuit, over current and thermal protection.
- Feature-packed board designed to sit at the heart of your Raspberry Pi Pico robot buggy projects
- Board can drive 2 motors simultaneously with full forward, reverse and stop control
- DRV8833 motor driver IC, which has built-in short circuit, over current and thermal protection
- Additionally, the board features an on/off switch and power status LED
- Power the board via a terminal block style connector
- 3V and GND pins are also broken out, allowing external devices to be powered
- Code it with MicroPython via an editor such as the Thonny editor
Notes
Note: Raspberry Pi Pico shown for illustration only, not included. For direct connection, requires the Pico to have male headers soldered to it (pins pointing down).
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi Pico
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
Motor Driver
Add-On-Card & Module Type
-
Core Architecture
-
Product Range
-
Silicon Family Name
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0235