Print Page
Image is for illustrative purposes only. Please refer to product description.
7,485 total stock globally
Need more?
7485 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.140 ($1.254) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.40 ($12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRP2040CT
Order Code376608202
Technical Datasheet
Product Range-
Device CoreARM Cortex-M0+
Operating Frequency Max133MHz
Data Bus Width32 bit
Program Memory Size-
No. of Pins56Pins
IC Case / PackageQFN
No. of I/O's30I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size264KB
Data Bus Width32bit
Supply Voltage Min1.8V
ADC Channels4Channels
ADC Resolution12Bit
Supply Voltage Max3.3V
MCU Family-
MCU SeriesRP2040
Qualification-
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MSL-
Product Overview
RP2040 is the debut microcontroller from Raspberry Pi. With a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and rich peripheral set augmented with 1 unique Programmable I/O (PIO) subsystem, it provides professional users with unrivalled power and flexibility. Supplied as 10x RP2040 MCU units on strips.
- Dual ARM Cortex-M0+ @133MHz
- 264kB on-chip SRAM in six independent banks
- Support for up to 16MB of off-chip Flash memory via dedicated QSPI bus
- DMA controller
- Fully-connected AHB crossbar
- Interpolator and integer divider peripherals
- On-chip programmable LDO to generate core voltage
- 2 on-chip PLLs to generate USB and core clocks
- 30 GPIO pins, 4 of which can be used as analogue inputs
Technical Specifications
Product Range
-
Operating Frequency Max
133MHz
Program Memory Size
-
IC Case / Package
QFN
Interfaces
I2C, SPI, UART, USB
Data Bus Width
32bit
ADC Channels
4Channels
Supply Voltage Max
3.3V
MCU Series
RP2040
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
No. of Pins
56Pins
No. of I/O's
30I/O's
RAM Memory Size
264KB
Supply Voltage Min
1.8V
ADC Resolution
12Bit
MCU Family
-
Qualification
-
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000196