Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-2490Copy
Manufacturer Standard Lead Time21 weeks
Order Code2451542
Product RangeTSR 0.5 Series
Your Part Number
7 total stock globally
30 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.010 ($11.011) |
| 5+ | $9.920 ($10.912) |
| 10+ | $9.820 ($10.802) |
| 50+ | $9.460 ($10.406) |
| 100+ | $9.310 ($10.241) |
| 250+ | $9.040 ($9.944) |
Price for:Each
Minimum: 1
Multiple: 1
$10.01 ($11.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-2490Copy
Manufacturer Standard Lead Time21 weeks
Order Code2451542
Product RangeTSR 0.5 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6.3W
Output Voltage Nom9V
Output Current Max500mA
Product RangeTSR 0.5 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min11V
Input Voltage DC Max32V
Product Overview
The TSR 0.5-2490 is a 1-output Switching Regulator with high efficiency. The TSR-0.5 series 1W step-down non-isolated switching regulator is an ideal drop-in replacement to LM78 linear regulators when energy efficiency is a parameter of the design.
- Excellent output voltage accuracy
- Very high efficiency up to 97%
- Excellent line/load regulation
- Low standby current
- Over-temperature protection
- Short-circuit protection
- -40 to +90°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6.3W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
No. of Outputs
1 Output
Output Voltage Nom
9V
Product Range
TSR 0.5 Series
Input Voltage DC Min
11V
Technical Docs (2)
Alternatives for TSR 0.5-2490
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002