TEL 5 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.360 ($37.80)5+ $32.820 ($36.10)10+ $31.290 ($34.42)50+ $30.110 ($33.12)100+ $29.630 ($32.59)More Pricing... | Total:$34.36 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ $30.320 ($33.35)5+ $29.440 ($32.38)10+ $28.580 ($31.44)50+ $25.220 ($27.74)100+ $24.720 ($27.19)More Pricing... | Total:$30.32 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ $34.250 ($37.68)5+ $33.370 ($36.71)10+ $32.490 ($35.74)50+ $29.670 ($32.64)100+ $29.190 ($32.11)More Pricing... | Total:$34.25 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ $30.910 ($34.00)5+ $30.020 ($33.02)10+ $29.140 ($32.05)50+ $28.890 ($31.78)100+ $28.320 ($31.15)More Pricing... | Total:$30.91 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ $33.460 ($36.81)5+ $32.680 ($35.95)10+ $31.890 ($35.08)50+ $30.700 ($33.77)100+ $30.320 ($33.35)More Pricing... | Total:$33.46 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ $30.910 ($34.00)5+ $30.020 ($33.02)10+ $29.140 ($32.05)50+ $27.850 ($30.64)100+ $27.300 ($30.03)More Pricing... | Total:$30.91 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ $29.930 ($32.92)5+ $28.820 ($31.70)10+ $28.360 ($31.20)50+ $25.570 ($28.13)100+ $25.060 ($27.57)More Pricing... | Total:$29.93 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ $29.930 ($32.92)5+ $28.820 ($31.70)10+ $28.360 ($31.20)50+ $27.090 ($29.80)100+ $26.850 ($29.54)More Pricing... | Total:$29.93 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ $35.790 ($39.37)5+ $34.530 ($37.98)10+ $34.450 ($37.90)50+ $34.370 ($37.81)100+ $33.690 ($37.06)More Pricing... | Total:$35.79 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ $30.910 ($34.00)5+ $30.030 ($33.03)10+ $29.140 ($32.05)50+ $28.590 ($31.45)100+ $28.530 ($31.38)More Pricing... | Total:$30.91 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ $28.310 ($31.14) | Total:$28.31 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ $28.780 ($31.66) | Total:$28.78 Min: 1 / Mult: 1 | - | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 24V | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||