Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2001820000.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4016292
Product Range20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $889.320 ($978.252) |
| 5+ | $884.930 ($973.423) |
| 10+ | $835.630 ($919.193) |
| 25+ | $833.510 ($916.861) |
| 50+ | $831.390 ($914.529) |
Price for:Each
Minimum: 1
Multiple: 1
$889.32 ($978.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2001820000.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4016292
Product Range20 Series
Technical Datasheet
Output Power Max480W
Output Voltage - Output 124V
Output Current - Output 120A
Isolation Voltage-
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom-
Width75mm
Height130mm
Depth120mm
Input Voltage DC Min14V
Input Voltage DC Max32V
Product Range20 Series
SVHCLead (23-Jan-2024)
Technical Specifications
Output Power Max
480W
Output Current - Output 1
20A
DC / DC Converter Output Type
Fixed, Adjustable
Width
75mm
Depth
120mm
Input Voltage DC Max
32V
SVHC
Lead (23-Jan-2024)
Output Voltage - Output 1
24V
Isolation Voltage
-
Input Voltage DC Nom
-
Height
130mm
Input Voltage DC Min
14V
Product Range
20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454