7 Product Results Found for "Connect52AllProducts"
Find a huge range of Isolated DIN Rail Mount DC / DC Converters at element14 Australia. We stock a large selection of Isolated DIN Rail Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Mean Well & Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $49.810 ($54.79) | Total:$49.81 Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
Each | 1+ $30.660 ($33.73) | Total:$30.66 Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ $30.070 ($33.08) | Total:$30.07 Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | 4kV | Fixed, Adjustable | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ $40.870 ($44.96) | Total:$40.87 Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ $58.780 ($64.66) | Total:$58.78 Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | 4kV | Fixed, Adjustable | 48V | 35mm | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ $152.270 ($167.50) | Total:$152.27 Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 1.5kV | Fixed, Adjustable | 60V | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
MEAN WELL | Each | 1+ $30.070 ($33.08) | Total:$30.07 Min: 1 / Mult: 1 | ITE, Industrial & Household | 4:1 | 15W | 1 Output | 5V | 3A | - | 4kV | Fixed | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||