Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2781877
Order Code3294209
Also Known As2781877, MCR-PS- 24DC/2X24DC
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $573.670 ($631.037) |
| 5+ | $562.200 ($618.420) |
| 10+ | $550.730 ($605.803) |
Price for:Each
Minimum: 1
Multiple: 1
$573.67 ($631.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2781877
Order Code3294209
Also Known As2781877, MCR-PS- 24DC/2X24DC
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio1:1
Output Power Max720mW
No. of Outputs2 Output
Output Voltage - Output 124V
Output Current - Output 130mA
Output Voltage - Output 224V
Output Current - Output 230mA
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width-
Height-
Depth-
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
720mW
Output Voltage - Output 1
24V
Output Voltage - Output 2
24V
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
-
Depth
-
Input Voltage DC Max
26.4V
SVHC
Lead (25-Jun-2025)
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
30mA
Output Current - Output 2
30mA
Isolation Voltage
-
Input Voltage DC Nom
24V
Height
-
Input Voltage DC Min
21.6V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0969