Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2486080000Copy
Manufacturer Standard Lead Time19 weeks
Order Code2723420
Product RangePRO DM Series
Also Known AsPRO DM 20
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $138.630 ($152.493) |
| 5+ | $133.630 ($146.993) |
| 10+ | $128.630 ($141.493) |
| 50+ | $117.400 ($129.140) |
Price for:Each
Minimum: 1
Multiple: 1
$138.63 ($152.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2486080000Copy
Manufacturer Standard Lead Time19 weeks
Order Code2723420
Product RangePRO DM Series
Also Known AsPRO DM 20
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio-
Output Power Max-
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 130A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed
Input Voltage DC Nom-
Width32mm
Height125mm
Depth125mm
Input Voltage DC Min0V
Input Voltage DC Max60V
Product RangePRO DM Series
SVHCLead (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
32mm
Depth
125mm
Input Voltage DC Max
60V
SVHC
Lead (23-Jan-2024)
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
30A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
Height
125mm
Input Voltage DC Min
0V
Product Range
PRO DM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44