0
0 Items$0.00

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
2440300

RoHS

Each
1+ $16.450($18.10)
5+ $15.840($17.42)
10+ $15.590($17.15)
50+ $15.240($16.76)
100+ $14.940($16.43)
More Pricing...
ITE
DIP
6.3W
4.5V
12.6V
500mA
Adjustable
11V
32V
8.8mm
15.3mm
9.6mm
R-78AA-0.5 Series
2760748

RoHS

Each
1+ $15.300($16.83)
5+ $14.740($16.21)
10+ $14.520($15.97)
50+ $13.690($15.06)
ITE
Surface Mount DIP
4W
3V
8V
500mA
Adjustable
6.5V
32V
8.8mm
15.3mm
9.6mm
R-78AA-0.5 Series
1793149

RoHS

Each
1+ $17.960($19.76)
5+ $17.300($19.03)
10+ $17.010($18.71)
50+ $16.360($18.00)
100+ $16.090($17.70)
More Pricing...
ITE
Surface Mount DIP
5.5W
3V
5.5V
1A
Adjustable
4.75V
18V
8.8mm
15.3mm
9.6mm
R-78AA-1.0 Series
1793151

RoHS

Each
1+ $17.390($19.13)
5+ $17.300($19.03)
10+ $16.970($18.67)
50+ $16.360($18.00)
100+ $16.090($17.70)
More Pricing...
ITE
Surface Mount DIP
5.5W
3V
5.5V
1A
Adjustable
6.5V
18V
8.8mm
15.3mm
9.6mm
R-78AA-1.0 Series
1793146

RoHS

Each
1+ $17.760($19.54)
5+ $17.450($19.20)
10+ $17.190($18.91)
50+ $16.460($18.11)
100+ $16.120($17.73)
More Pricing...
ITE
Surface Mount DIP
6.3W
4.5V
12.6V
500mA
Adjustable
15V
32V
8.8mm
15.3mm
9.6mm
R-78AA-0.5 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account