Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 3-2450Copy
Manufacturer Standard Lead Time21 weeks
Order Code2080626
Product RangeTSR 3 Series
Your Part Number
47 total stock globally
Need more?
47 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.070 ($56.177) |
| 5+ | $49.760 ($54.736) |
| 10+ | $48.960 ($53.856) |
| 50+ | $47.130 ($51.843) |
| 100+ | $46.360 ($50.996) |
Price for:Each
Minimum: 1
Multiple: 1
$51.07 ($56.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 3-2450Copy
Manufacturer Standard Lead Time21 weeks
Order Code2080626
Product RangeTSR 3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max-
Output Voltage Min-6V
Output Voltage Max-3V
Output Current Max2.2A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min10V
Input Voltage DC Max27VDC
Height6mm
Depth15.5mm
Width10.4mm
Product RangeTSR 3 Series
Product Overview
The TSR 3-2450 is a non-isolated step-down PoL Switching Regulator, can also be operated with negative output voltage. The high efficiency of up to 95% admits a full load operation up to 50 and up to 85°C with 50% current reduction. A low standby current, a very wider input range and no requirement for heat-sink give these switching regulators a significant advantage over linear regulators. Together with a remote on/off input and protection against short-circuit and over-temperature the TSR 3 series models are ideal point of load regulators for high reliable and energy critical applications.
- High performance 3A switching regulator
- Suitable for positive and negative output circuit
- High efficiency up to 95%
- Adjustable output voltage
- Over-temperature protection
- Short-circuit protection
- Remote ON/OFF input
- Low output ripple and noise
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage Max
-3V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
27VDC
Depth
15.5mm
Product Range
TSR 3 Series
DC / DC Converter Type
SIP
Output Voltage Min
-6V
Output Current Max
2.2A
Input Voltage DC Min
10V
Height
6mm
Width
10.4mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021