Print Page
Image is for illustrative purposes only. Please refer to product description.
43 total stock globally
43 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.800 ($20.680) |
Price for:Each
Minimum: 1
Multiple: 1
$18.80 ($20.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTH08080WADCopy
Order Code3009729
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Output Power Max10W
Output Voltage Min900mV
Output Voltage Max5.5V
Output Current Max2.25A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Height8.18mm
Depth15.24mm
Width12.7mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PTH08080WAD is a 1-output 10W Non-isolated Adjustable Switching Regulator that can step down to voltages as low as 0.9V from a 5V input bus, with less than 1W of power dissipation using state-of-the-art switched-mode power-conversion technology. The output voltage can be adjusted to any voltage over the range 0.9V to 5.5V using a single external resistor.
- Efficiency up to 93%
- On/off inhibit
- Under-voltage lockout (UVLO)
- Output over-current protection (non-latching, auto-reset)
- Over-temperature protection
Applications
Power Management, Communications & Networking, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
18V
Depth
15.24mm
Product Range
-
DC / DC Converter Type
DIP
Output Voltage Min
900mV
Output Current Max
2.25A
Input Voltage DC Min
4.5V
Height
8.18mm
Width
12.7mm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003195