Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYLSM00502ERPLCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3501729RL
Cut Tape3501729
Product RangeMYLSM Series
Your Part Number
1,016 total stock globally
Need more?
1,016 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.280 | $7.28 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.280 ($8.008) |
| 10+ | $6.890 ($7.579) |
| 25+ | $6.740 ($7.414) |
| 50+ | $6.630 ($7.293) |
| 100+ | $6.520 ($7.172) |
| 500+ | $6.330 ($6.963) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYLSM00502ERPLCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3501729RL
Cut Tape3501729
Product RangeMYLSM Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeStep Down, Module
Input Voltage Min4.5V
Input Voltage Max17V
Output Power Max13.1W
No. of Outputs1 Output
Output Voltage Min1V
Output Voltage Max5.25V
DC / DC Converter IC CaseSMD
No. of Pins9Pins
Output Current Max2.5A
Output Current2.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max17V
Height2.3mm
Switching Frequency2.5MHz
TopologySynchronous Buck (Step Down)
Depth7.9mm
Operating Temperature Max85°C
Width7.9mm
Product RangeMYLSM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Surface mount type of DC-DC power converter for embedded applications
- Programmable output voltage range from 1 to 5.25VDC
- Up to 2.5A of output current
- Ultra small surface mount package
- High efficiency of 88%
- Short circuit protection
- On/off control (positive logic)
- Operating temperature range from -40 to +85°C
- Hi-frequency synchronous buck converter switching topology
- High power conversion efficient module
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Compatible Enpirion P/N: EN5322QI, EN5329QI.
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
Output Power Max
13.1W
Output Voltage Min
1V
DC / DC Converter IC Case
SMD
Output Current Max
2.5A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
17V
Switching Frequency
2.5MHz
Depth
7.9mm
Width
7.9mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Step Down, Module
Input Voltage Max
17V
No. of Outputs
1 Output
Output Voltage Max
5.25V
No. of Pins
9Pins
Output Current
2.5A
Input Voltage DC Min
4.5V
Height
2.3mm
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Product Range
MYLSM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000525