Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $128.490 ($141.339) |
| 5+ | $124.670 ($137.137) |
| 10+ | $120.850 ($132.935) |
| 50+ | $113.230 ($124.553) |
Product Information
Product Overview
TPI 150-124A-J is a 150W TPI 150A series AC/DC industrial power supply that features a 3000VDC I/O reinforced isolation. Excellent efficiency allows a high power density for the standard 2.0” x 4.0” packaging format. The full load operating temperature range is -40°C to +50°C while it goes up to +80°C with load derating. The power supply is designed to meet the ErP directive (<lt/> 0.3W no load power consumption). This comes with an active power factor correction and the EMC characteristic is dedicated to applications in industrial and domestic fields. High reliability is provided by the use of industrial quality grade components and excellent thermal management. It makes the product an ideal solution for any demanding industrial devices and space-critical applications. It includes short circuit, overvoltage protection. Approved by EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1.
- AC input voltage range from 85 to 264VAC (full range, operational range)
- DC input voltage range from 120 to 370VDC (designed for, no certification)
- Nominal output voltage is 24VDC, maximum output current is 6250mA (forced air cooling)
- Maximum output current is 4590mA (natural convection), typical efficiency is 92%
- Active power factor correction <gt/> 95, protection class II prepared
- Operating up to 5000m altitude, adjustable output voltage
- Switching frequency range from 45 to 75KHz (PWM QR), PD 2 pollution degree
- Class I & II (Prepared) reinforced insulation protection class, 3 years warranty
- Open frame housing type, chassis mounting, pin connector connection type
- Length is 101.6mm, width is 50.8mm, depth is 31.75mm
Technical Specifications
ITE
-
85V AC to 264V AC
24VDC
-
-
-
TPI 150A Series
1 Output
150W
Adjustable, Fixed
4.59A
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate