Print Page
NTQ123
AC/DC Open Frame Power Supply (PSU), ITE, 4 Output, 120W @ 30CFM, 70 W, 85V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNTQ123Copy
Order Code1171469
Your Part Number
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNTQ123Copy
Order Code1171469
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4 Output
Power Rating (Forced Cooling)120W @ 30CFM
Power Rating (Convection Cooling)70W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 13.3VDC
Output Current - Output 114A
Output Voltage - Output 25VDC
Output Current - Output 212.5A
Output Voltage - Output 312VDC
Output Current - Output 31A
Output Voltage - Output 4-12V
Current, Output 41A
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
120W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-12V
Product Range
-
No. of Outputs
4 Output
Power Rating (Convection Cooling)
70W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
14A
Output Current - Output 2
12.5A
Output Current - Output 3
1A
Current, Output 4
1A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86