Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No1.500291
Order Code4167737
Also Known AsGTIN UPC EAN: 7640166327424
Your Part Number
Technical Datasheet
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $71.070 ($78.177) |
| 5+ | $67.880 ($74.668) |
| 10+ | $65.600 ($72.160) |
| 25+ | $62.880 ($69.168) |
| 50+ | $60.800 ($66.880) |
| 100+ | $60.450 ($66.495) |
Price for:Each
Minimum: 1
Multiple: 1
$71.07 ($78.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.500291
Order Code4167737
Also Known AsGTIN UPC EAN: 7640166327424
Technical Datasheet
Power Supply ApplicationsITE & Electronic Equipment
No. of Outputs3 Output
Convert ToUK
Output Power Max20W
Output Voltage - Output 15V
Current Rating7A
Output Current - Output 13A
Connector ColourWhite
Output Voltage - Output 29V
Output Current - Output 22.22A
Output ConnectorUSB Type C
Output Voltage - Output 312V
Output Current - Output 31.67A
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 250V AC
Product Range-
Plug TypeAU, Brazil, EU, Italy, SWISS, UK, US
SVHCNo SVHC (27-Jun-2024)
Product Overview
UK socket standards are used in more than 50 destinations around the world. The SKROSS Country Travel Adaptor World to UK USB C20PD provides travellers with safe, reliable and easy connections when connecting 2-pole and 3-pole devices, whilst also enabling ultra fast PD charging of one USB device via USB-C output at the same time.
- Suitable for equipment with earthed and unearthed plugs (2-/3-pole) and USB devices
- Input plugs: Euro, Australia/China, UK, USA/Japan, Switzerland, Italy, Brazil
- Output plugs: UK
- Input voltage: 100-250V, 50/60Hz
- Max. load: 7A
- Replaceable fuse
- USB charger input: 100-250V, 50/60Hz; max. 20W, max. 0.5A
- USB-C output: 5V @ 3A (15W), 9V @ 2.22A (20W), 12V @ 1.67A (20W)
- Average active efficiency: 88.1%
- Efficiency at low load (10%): 75.8%
- No-load power consumption: 0.02W
- Does not convert voltage
Technical Specifications
Power Supply Applications
ITE & Electronic Equipment
Convert From
Australia/China, Brazil, Euro, Italy, Japan/US, Switzerland, UK
Output Power Max
20W
Current Rating
7A
Connector Colour
White
Output Current - Output 2
2.22A
Output Voltage - Output 3
12V
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
3 Output
Convert To
UK
Output Voltage - Output 1
5V
Output Current - Output 1
3A
Output Voltage - Output 2
9V
Output Connector
USB Type C
Output Current - Output 3
1.67A
Input Voltage VAC
100V AC to 250V AC
Plug Type
AU, Brazil, EU, Italy, SWISS, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13