Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELC
Manufacturer Part NoALE2902M.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4114188
Also Known AsGTIN UPC EAN: 3760244880307
Your Part Number
7 total stock globally
12 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $186.690 ($205.359) |
| 5+ | $180.130 ($198.143) |
| 10+ | $172.910 ($190.201) |
| 50+ | $165.220 ($181.742) |
Price for:Each
Minimum: 1
Multiple: 1
$186.69 ($205.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoALE2902M.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4114188
Also Known AsGTIN UPC EAN: 3760244880307
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs-
Output Power Max71W
Output Voltage - Output 129VDC
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC190V AC to 253V AC
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ALE2902M from ELC is a 60W universal regulated modular power supply with remote sensing. The output voltage is adjustable from 5V to 29V by 12 position switch. This power supply is compliant to EN 61000-6-2, EN 61000-6-4 and EN 60950 standards. ALE2902M power supply features short circuit protection, reverse polarity, overcurrent and overtemperature protection.
- New design and resistant against shock
- 12V or 24V lead acid battery charger
- Ripple voltage is less than 3mVrms
- 12 settings in 2V steps with ±1V adjustment range
- Input voltage range from 190VAC to 264VAC at 50Hz/60Hz
- Operating temperature range -25°C to 60°C
- IP30 protection
- Class II, SELV output
- ±1% accuracy
- Modular polycarbonate case (6mm x 17.5mm)
Applications
Industrial, Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
71W
Output Current - Output 1
4.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
-
Output Voltage - Output 1
29VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
190V AC to 253V AC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56