Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJH3G0R00V Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 125 mW, 1 A, Surface Mount Device](https://au.element14.com/productimages/standard/en_GB/3644817-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJH3G0R00VCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3644817RL
Cut Tape3644817
Product RangeERJ-H3G Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.075 | $0.75 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.075 ($0.0825) |
| 100+ | $0.067 ($0.0737) |
| 500+ | $0.050 ($0.055) |
| 1000+ | $0.046 ($0.0506) |
| 2500+ | $0.040 ($0.044) |
| 5000+ | $0.034 ($0.0374) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJH3G0R00VCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3644817RL
Cut Tape3644817
Product RangeERJ-H3G Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Power Rating125mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeERJ-H3G Series
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
175°C
Resistor Technology
Thick Film
Current Rating
1A
Product Range
ERJ-H3G Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002