Zero Ohm Resistors:

729 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Resistance Tolerance
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4150285

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.031
($0.03)
25000+
$0.014
($0.02)
50000+
$0.013
($0.01)
Total:$155.00
Min: 5000 / Mult: 5000
1206 [3216 Metric]
-
Ceramic
250mW
2A
Surface Mount Device
-
AF Series
3.1mm
1.6mm
0.55mm
-55°C
155°C
4158577

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.008
($0.01)
50000+
$0.007
($0.01)
100000+
$0.005
($0.01)
Total:$80.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
-
CR-A-AS Series
1.02mm
0.5mm
0.32mm
-55°C
155°C
4150051

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.005
($0.01)
50000+
$0.004
($0.00)
100000+
$0.003
($0.00)
Total:$50.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
-
AC Series
1mm
0.5mm
0.32mm
-55°C
155°C
4158583

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.022
($0.02)
25000+
$0.017
($0.02)
50000+
$0.016
($0.02)
Total:$110.00
Min: 5000 / Mult: 5000
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
CR-A-AS Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
4165245

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.069
($0.08)
25000+
$0.064
($0.07)
50000+
$0.058
($0.06)
Total:$345.00
Min: 5000 / Mult: 5000
0612 Wide [1632 Metric]
-
Thick Film
1W
6A
Surface Mount Device
-
RCL e3 Series
1.6mm
3.2mm
0.55mm
-55°C
155°C
4150270

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.059
($0.06)
25000+
$0.042
($0.05)
50000+
$0.025
($0.03)
Total:$295.00
Min: 5000 / Mult: 5000
1210 [3225 Metric]
-
Thick Film
500mW
2A
Surface Mount Device
-
AC Series
3.1mm
2.5mm
0.55mm
-55°C
155°C
4150164

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.006
($0.01)
25000+
$0.005
($0.01)
50000+
$0.004
($0.00)
Total:$30.00
Min: 5000 / Mult: 5000
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
AC Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
4150991

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.008
($0.01)
50000+
$0.007
($0.01)
100000+
$0.006
($0.01)
Total:$80.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
-
RC_P Series
1mm
0.5mm
0.35mm
-55°C
155°C
4150275

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
$0.099
($0.11)
20000+
$0.096
($0.11)
40000+
$0.092
($0.10)
Total:$396.00
Min: 4000 / Mult: 4000
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
-
AC Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
4158576

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.009
($0.01)
50000+
$0.007
($0.01)
100000+
$0.005
($0.01)
Total:$90.00
Min: 10000 / Mult: 10000
0201 [0603 Metric]
-
Thick Film
50mW
500mA
Surface Mount Device
-
CR-A Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
4149936

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
$0.014
($0.02)
50000+
$0.011
($0.01)
100000+
$0.010
($0.01)
Total:$140.00
Min: 10000 / Mult: 10000
0201 [0603 Metric]
-
Thick Film
50mW
500mA
Surface Mount Device
-
AC Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
4165246

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
$0.369
($0.41)
10000+
$0.362
($0.40)
20000+
$0.355
($0.39)
Total:$738.00
Min: 2000 / Mult: 2000
1225 Wide [3264 Metric]
-
Thick Film
2W
12A
Surface Mount Device
-
RCL e3 Series
3.2mm
6.3mm
0.7mm
-55°C
155°C
3951180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
($0.02)
100+
$0.013
($0.01)
500+
$0.011
($0.01)
2500+
$0.009
($0.01)
5000+
$0.008
($0.01)
Total:$0.16
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
-
AF Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
4207917RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.115
($0.13)
1000+
$0.111
($0.12)
Total:$57.50
Min: 500 / Mult: 1
0612 Wide [1632 Metric]
-
Thick Film
1.5W
6A
Surface Mount Device
-
3430 Series
1.55mm
3mm
0.55mm
-55°C
155°C
4752635RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.510
($0.56)
250+
$0.399
($0.44)
500+
$0.360
($0.40)
1000+
$0.304
($0.33)
2000+
$0.298
($0.33)
Total:$51.00
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
4752699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
($0.07)
100+
$0.038
($0.04)
500+
$0.033
($0.04)
2500+
$0.028
($0.03)
5000+
$0.025
($0.03)
More Pricing...
Total:$0.63
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
-
SFR Series
1mm
0.5mm
0.35mm
-55°C
155°C
4729347

RoHS

Each
10+
$0.019
($0.02)
100+
$0.016
($0.02)
500+
$0.014
($0.02)
2500+
$0.013
($0.01)
5000+
$0.012
($0.01)
More Pricing...
Total:$0.19
Min: 10 / Mult: 10
Axial Leaded
-
-
-
6A
Through Hole
-
JPW Series
26mm
-
-
-
-
4844756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.333
($0.37)
100+
$0.227
($0.25)
500+
$0.195
($0.21)
1000+
$0.175
($0.19)
2500+
$0.160
($0.18)
More Pricing...
Total:$3.33
Min: 10 / Mult: 10
Axial Leaded
-
Metal Film
400mW
3A
Through Hole
-
MBA Series
3.6mm
-
-
-55°C
155°C
4752721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.055
($0.06)
100+
$0.036
($0.04)
500+
$0.035
($0.04)
1000+
$0.033
($0.04)
2500+
$0.028
($0.03)
More Pricing...
Total:$0.55
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
SFR Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
4841172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
($0.03)
100+
$0.016
($0.02)
500+
$0.014
($0.02)
1000+
$0.012
($0.01)
2500+
$0.010
($0.01)
More Pricing...
Total:$0.24
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
-
Surface Mount Device
-
RCA-SR e3 Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
4752730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.077
($0.08)
100+
$0.049
($0.05)
500+
$0.046
($0.05)
1000+
$0.042
($0.05)
2500+
$0.036
($0.04)
More Pricing...
Total:$0.77
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
-
2A
Surface Mount Device
-
SFR Series
2mm
1.25mm
0.55mm
-55°C
155°C
4841216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
($0.02)
100+
$0.014
($0.02)
500+
$0.012
($0.01)
1000+
$0.010
($0.01)
2500+
$0.010
($0.01)
More Pricing...
Total:$0.20
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
100mW
-
Surface Mount Device
-
RCA-SR e3 Series
1mm
0.5mm
0.35mm
-55°C
155°C
4839837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.548
($0.60)
100+
$0.363
($0.40)
500+
$0.311
($0.34)
1000+
$0.270
($0.30)
2500+
$0.244
($0.27)
More Pricing...
Total:$5.48
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Metal Alloy
500mW
50A
Surface Mount Device
-
CR Series
2mm
1.25mm
0.7mm
-55°C
150°C
4752631RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.538
($0.59)
500+
$0.421
($0.46)
1000+
$0.392
($0.43)
2500+
$0.357
($0.39)
5000+
$0.322
($0.35)
Total:$53.80
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
4839836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
($0.03)
100+
$0.016
($0.02)
500+
$0.014
($0.02)
1000+
$0.012
($0.01)
2500+
$0.010
($0.01)
More Pricing...
Total:$0.24
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
500mA
Surface Mount Device
-
CR Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
651-675 of 729 items
of 30 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account