Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMPT42002AT1Copy
Manufacturer Standard Lead Time106 weeks
Order Code
Re-Reel1572823RL
Cut Tape1572823
Product RangeMPT Series
Your Part Number
223 total stock globally
2,000 more incoming. You can reserve stock now
223 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.090 | $9.09 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.090 ($9.999) |
| 50+ | $6.790 ($7.469) |
| 100+ | $5.890 ($6.479) |
| 250+ | $5.470 ($6.017) |
| 500+ | $5.070 ($5.577) |
| 1000+ | $4.730 ($5.203) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMPT42002AT1Copy
Manufacturer Standard Lead Time106 weeks
Order Code
Re-Reel1572823RL
Cut Tape1572823
Product RangeMPT Series
Technical Datasheet
Resistance R110kohm
Product RangeMPT Series
Resistance R210kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSC-70
No. of Pins4Pins
Power Rating per Resistor75mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The MPT series surface-mount Fixed Network Resistor provides ±2ppm/°C tracking and a ratio tolerance as tight as ±0.05%, lead-free package and exceptional stability for all surface-mount applications. The standard package formats with common standard resistance values provide easy selection for most applications requiring matched pair resistor elements.
- Ultra small size
- Centre taped or isolated matched pair resistors
- Excellent long term stability (500ppm @ 70°C for 2000hrs)
Technical Specifications
Resistance R1
10kohm
Resistance R2
10kohm
Network Circuit Type
Voltage Divider
No. of Pins
4Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
-
Product Range
MPT Series
No. of Elements
2Elements
Resistor Case / Package
SC-70
Power Rating per Resistor
75mW
Absolute TCR
± 25ppm/°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001