Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ACAS06061002E1002P1AT Fixed Network Resistor, 10 kohm, Isolated, 2 Resistors, 0606 [1616 Metric], Convex, ± 0.25%](https://au.element14.com/productimages/standard/en_GB/1713554-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoACAS06061002E1002P1ATCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel1713557RL
Cut Tape1713557
Product RangeACAS AT Series
Your Part Number
294 total stock globally
Need more?
294 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.130 ($2.343) |
| 50+ | $1.810 ($1.991) |
| 100+ | $1.550 ($1.705) |
| 250+ | $1.470 ($1.617) |
| 500+ | $1.390 ($1.529) |
| 1000+ | $1.330 ($1.463) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACAS06061002E1002P1ATCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel1713557RL
Cut Tape1713557
Product RangeACAS AT Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeIsolated
No. of Resistors2Resistors
Resistor Case / Package0606 [1616 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 0.25%
Voltage Rating75V
Power Rating per Resistor125mW
Temperature Coefficient± 25ppm/K
Resistor TypeThin Film
Resistor TechnologyThin Film
Resistor MountingSurface Mount Device
Terminal Pitch-
Power Rating200mW
Product Length1.5mm
Product Width1.6mm
Product Height0.45mm
Product RangeACAS AT Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
No. of Resistors
2Resistors
Resistor Terminals
Convex
Voltage Rating
75V
Temperature Coefficient
± 25ppm/K
Resistor Technology
Thin Film
Terminal Pitch
-
Product Length
1.5mm
Product Height
0.45mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
0606 [1616 Metric]
Resistance Tolerance
± 0.25%
Power Rating per Resistor
125mW
Resistor Type
Thin Film
Resistor Mounting
Surface Mount Device
Power Rating
200mW
Product Width
1.6mm
Product Range
ACAS AT Series
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006