Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS2H-2512K-1L80FE SMD Current Sense Resistor, 1800 µohm, CSS2H-2512 Series, 2512 [6432 Metric], 5 W, ± 1%](https://au.element14.com/productimages/standard/en_GB/4036971-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512K-1L80FECopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4036971RL
Cut Tape4036971
Product RangeCSS2H-2512 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.540 | $12.70 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $2.540 ($2.794) |
| 50+ | $1.300 ($1.430) |
| 250+ | $1.040 ($1.144) |
| 500+ | $0.945 ($1.0395) |
| 1500+ | $0.894 ($0.9834) |
| 3000+ | $0.753 ($0.8283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512K-1L80FECopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4036971RL
Cut Tape4036971
Product RangeCSS2H-2512 Series
Technical Datasheet
Resistance1800µohm
Product RangeCSS2H-2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length3.05mm
Product Width6.35mm
Product Height1.06mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1800µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-2512 Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
3.05mm
Product Height
1.06mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109