Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8BQFR82V SMD Current Sense Resistor, 0.82 ohm, ERJ8BQ Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film](https://au.element14.com/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8BQFR82VCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4541359RL
Cut Tape4541359
Product RangeERJ8BQ Series
Your Part Number
580 total stock globally
10,000 more incoming. You can reserve stock now
580 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.218 | $2.18 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.218 ($0.2398) |
| 100+ | $0.134 ($0.1474) |
| 500+ | $0.103 ($0.1133) |
| 1000+ | $0.096 ($0.1056) |
| 2500+ | $0.093 ($0.1023) |
| 5000+ | $0.090 ($0.099) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8BQFR82VCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4541359RL
Cut Tape4541359
Product RangeERJ8BQ Series
Technical Datasheet
Resistance0.82ohm
Product RangeERJ8BQ Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient-
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.82ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ8BQ Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ERJ8BQFR82V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001